Idec RJ2V-C-A24

Electromechanical Relay 24VAC 243Ohm 8A DPDT(29x12.7x25.5)mm THT General Purpose Relay
$ 5.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RJ2V-C-A24.

IHS

Datasheet4 pages19 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Power Relay 24VAC Coil 8-Blade (PCB) Terminal 30VDC 5A 2 Poles PCB Mounting DPDT
Power Pcb Relay |Omron Electronic Components G2R-2-T130-AC24
RELAY, E-MECH, DPDT, CTRL-V 24AC, 8A, 250VAC, SOCKET MOUNT, BLADE, RJ SERIES
Power Relay 24VAC 10A DPDT(44x22.5x41.9)mm Flange
Power Relay 6VAC 18.8Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
TE Connectivity1887213-3
Power Relay, Dpdt, 8A, 240V, Socket Rohs Compliant: Yes |Schrack Te Connectivity 1887213-3

Descriptions

Descriptions of Idec RJ2V-C-A24 provided by its distributors.

Electromechanical Relay 24VAC 243Ohm 8A DPDT(29x12.7x25.5)mm THT General Purpose Relay
RELAY, E-MECH, DPDT, CTRL-V 24AC,8A,250VAC, PCB MOUNT, THRU-HOLE, RJ SERIES
General Purpose Relays Relay PCB DPDT 8A 24VAC
POWER RELAY, DPDT, 24VAC, 8A, PC BOARD Relay Type:Miniature; Coil Voltage VAC Nom:24V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:243ohm; Contacts:DPDT; Coil Type:AC ;
Relay, Dpdt, 250Vac, 30Vdc, 8A; Contact Configuration:Dpdt; Coil Voltage:24Vac; Contact Current:8A; Product Range:Rj Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Idec RJ2V-C-A24

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS