Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2R-2-AC24

Omron Electronic Components G2R-2 AC24 DPDT PCB power relay, 5A 24Vac coil
$ 5.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-2-AC24.

IHS

Datasheet14 pages9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+1.53%

CAD Models

Download Omron G2R-2-AC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

Power/Signal Relay, 1 Form C, Dpdt, Momentary, 900Mw (Coil), 5A (Contact), 30Vdc (Contact), Ac
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 24AC; VOL-RTG 250/30AC/DC; SOCKET MNT
Smart Power Relay Plug In Socket Mount; DPDT; 24V; 5A; G2RS Series
TE Connectivity1393258-4
Relay; 6 A; 12 VDC; 2 Form C; DPDT; 2 C⁄ O; 206 Ohms; Silver Nickel Alloy

Descriptions

Descriptions of Omron G2R-2-AC24 provided by its distributors.

Omron Electronic Components G2R-2 AC24 DPDT PCB power relay, 5A 24Vac coil
Power relay, 24Vcoil voltage, switching current5A, DPDT
Power/Signal Relay, 1 Form C, DPDT, Momentary, 900mW (Coil), 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output
Power Relay 24VAC 5A DPDT(29mm 13mm 25.5mm) THT
Electromechanical Relay DPDT 10A 24VAC 260Ohm Through Hole
POWER RELAY, DPDT, 5A, 250VAC/30VDC;
General Purpose Relays DPDT 24VAC 5A Semi-Sealed
POWER RELAY, DPDT, 24VAC, 5A, PC BOARD;; POWER RELAY, DPDT, 24VAC, 5A, PC BOARD; Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:260ohm; Contact Configuration:DPDT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-2 AC24
  • G2R-2AC24
  • G2R2AC24