Idec RJ2S-CLD-D12

Power Relay, Dpdt, 12Vdc, 8A, Socket Rohs Compliant: Yes |Idec RJ2S-CLD-D12
$ 9.344
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RJ2S-CLD-D12.

JRH Electronics

Datasheet10 pages18 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-30.00%

Related Parts

RELAY, E-MECH, DPDT, CTRL-V 12DC, 8A, 250VAC, SOCKET MOUNT, BLADE, RJ SERIES
Relay, 2 Form C (NO/NC), 12 V (DC), 271 Ω, 8 A, 30 V (DC), 250 V (AC), RJ2S-CL-D12
TE Connectivity1-1393793-9
Relay, 2 Form C (NO/NC), 12 V (DC), 280 Ω, 3 A, 220 V (DC), 250 V (AC), monostable, 1-1393793-9
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 12DC; VOL-RTG 250/30AC/DC; SOCKET MNT
TE Connectivity1393793-8
RELAY, SIGNAL, D2N, 12VDC, 3A, DPDT, PCB MOUNT, AXICOM | TE Connectivity V23105A5403A201
TE Connectivity1393845-4
TE Connectivity RP821012 Power Signal Relay 2FormC DPDT Momentary

Descriptions

Descriptions of Idec RJ2S-CLD-D12 provided by its distributors.

Power Relay, Dpdt, 12Vdc, 8A, Socket Rohs Compliant: Yes |Idec RJ2S-CLD-D12
Active ROHS3Compliant DPDT (2Form C) General Purpose Power Relay 20ms -40C~70C 271Ohm 48mA
RELAY, E-MECH, DPDT, CTRL-V 12DC,8A,250VAC, SOCKET MOUNT, BLADE, LED, DIODE, RJ SERIES
Power Relay 12VDC 8A DPDT(28.8x12.7x27)mm Socket
Switching Current A = 8 / Switching Voltage - DC V = 125 / Switching Capacity kVA = 2 / Series = RJ / Switching Voltage - AC V = 250 / Contact Material = Ag Alloy / Termination Type = Plug-In Terminal / Mounting Type = Plug-In / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 12.7 / Length mm = 28.8 / Height mm = 27 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance Ohm = 271

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS