Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RJ2S-C-D12

Electromechanical Relay 12VDC 271Ohm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Relay
$ 5.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RJ2S-C-D12.

IHS

Datasheet4 pages19 years ago

Farnell

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1393845-4
PCB power relay [TE Connectivity] RP821012 PCB power relay
TE Connectivity9-1393234-0
PCB power relay [TE Connectivity] RP820012 PCB power relay
TE Connectivity6-1393234-7
TE Connectivity Power Relay, RPII Series, 12V DC Coil, 8A Switching, DPDT
Power PCB Relay, G2RL8119E ;G2RL-24 DC12 BY OMB | Omron Automation G2RL-24 DC12 BY OMB
Pcb Power Relay/Omron Electronic Compo; |Omron Electronic Components G2RL-2-CF-DC12
Electromechanical Relay DPDT 8A 12VDC 360Ohm Through Hole

Descriptions

Descriptions of Idec RJ2S-C-D12 provided by its distributors.

Electromechanical Relay 12VDC 271Ohm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Relay
RELAY, E-MECH, DPDT, CTRL-V 12DC, 8A, 250VAC, SOCKET MOUNT, BLADE, RJ SERIES
POWER RELAY, DPDT, 12VDC, 8A, PLUG IN Relay Type:General Purpose Coil Voltage VDC Nom:12V Contact Current Max:8A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:540ohm Contacts:DPDT Coil Type:DC
Relay, Dpdt, 250Vac, 30Vdc, 8A; Contact Configuration:Dpdt; Coil Voltage:12Vdc; Contact Current:8A; Product Range:Rj Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RJ2S-C-D12

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS