TE Connectivity 1-1393793-9

Relay, 2 Form C (no/nc), 12 V (DC), 280 Ω, 3 A, 220 V (DC), 250 V (AC), Monostable, 1-1393793-9
$ 2.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393793-9.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1393793-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-10-31
LTD Date2024-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity3-1393794-0
D2n Series Signal Relay 2-From C 2 CO 10 VDC 200 Ohm 500 mW Gold Plated Silver Nickel Contact
TE Connectivity1393793-8
RELAY, SIGNAL, D2N, 12VDC, 3A, DPDT, PCB MOUNT, AXICOM | TE Connectivity V23105A5403A201
TE Connectivity1-1393793-3
D2n Series Signal Relay 2-From C 2 CO 12 VDC 280 Ohm 515 mW Gold Plated Silver Nickel Contact

Descriptions

Descriptions of TE Connectivity 1-1393793-9 provided by its distributors.

Relay, 2 Form C (NO/NC), 12 V (DC), 280 Ω, 3 A, 220 V (DC), 250 V (AC), monostable, 1-1393793-9
Low Signal Relays - PCB Relay DPDT 3A 12VDC 280Ohm Through Hole
12V AgNi 3A DPDT (2 Form C) DIP,10x20.2mm Power Relays ROHS
V23105A5503A201 Axicom D2N Sensitive Signal Relay | Part Number: V23105A5503A201 | Internal Number: 1-1393793-9 | TE Connectivity
RF Relay, 2 Form C, DPDT, Momentary, 0.043A (Coil), 12VDC (Coil), 515mW (Coil), 3A (Contact), 220VDC (Contact), 60W (RF Input), AC/DC Input, Random, AC/DC Output, Panel Mount
SIGNAL RELAY, DPDT, 3A, 250VAC, TH; Coil Voltage:12VDC; Contact Configuration:DPDT; Contact Current:3A; Product Range:D2n/V23105-A5 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:250V; Contact Voltage VDC:220V; Contact Material:Silver Nickel; Coil Resistance:280ohm; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113937939
  • V23105-A5503-A201
  • V23105-A5503-A201.
  • V23105/A5503/A201
  • V23105A5503A201
  • V23105A5503A201.
  • V23105A5503A201..