Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RJ2S-CL-D12

Relay, 2 Form C (no/nc), 12 V (DC), 271 Ω, 8 A, 30 V (DC), 250 V (AC), RJ2S-CL-D12
$ 9.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RJ2S-CL-D12.

IHS

Datasheet4 pages19 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+40.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Electromechanical Relay 12VDC 271Ohm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Relay
TE Connectivity1393845-4
PCB power relay [TE Connectivity] RP821012 PCB power relay
TE Connectivity9-1393234-0
PCB power relay [TE Connectivity] RP820012 PCB power relay
TE Connectivity6-1393234-7
TE Connectivity Power Relay, RPII Series, 12V DC Coil, 8A Switching, DPDT
Phoenix Contact2961257
Plug-in miniature power relay, with power contact, 2 changeover contacts, input voltage 12 V DC
Power PCB Relay, G2RL8119E ;G2RL-24 DC12 BY OMB | Omron Automation G2RL-24 DC12 BY OMB

Descriptions

Descriptions of Idec RJ2S-CL-D12 provided by its distributors.

Relay, 2 Form C (NO/NC), 12 V (DC), 271 Ω, 8 A, 30 V (DC), 250 V (AC), RJ2S-CL-D12
Power Relay, Dpdt, 12Vdc, 8A, Socket; |Idec RJ2S-CL-D12
RELAY, E-MECH, DPDT, CTRL-V 12DC, 8A, 250VAC, SOCKET MOUNT, BLADE ,LED, RJ SERIES
IDEC Compact Power Relay; 8A; DPDT; 12VDC; 8-Blade; LED
POWER RELAY, DPDT, 12VDC, 8A, PLUG IN Relay Type:General Purpose Coil Voltage VDC Nom:12V Contact Current Max:8A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:540ohm Contacts:DPDT Coil Type:DC
Switching Current A = 8 / Switching Voltage - DC V = 125 / Switching Capacity kVA = 2 / Series = RJ / Switching Voltage - AC V = 250 / Contact Material = Ag Alloy / Termination Type = Plug-In Terminal / Mounting Type = Plug-In / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 12.7 / Length mm = 28.8 / Height mm = 27 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance Ohm = 271

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS