Idec RJ1S-C-A240

Power Relay 240VAC 25.57KOhm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay
$ 9.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RJ1S-C-A240.

IHS

Datasheet4 pages19 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-9.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Relay General Purpose Power; 12A; SPDT; 240V AC Coil
Electromechanical Relay SPDT 15A 220/240VAC 18.79KOhm Flange Mount
POWER/SIGNAL RELAY SPDT MOMENTARY 1000mW (COIL) 15A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
Power Relay 220/240VAC 15A SPDT(28x21.5x36)mm THT
Weidmuller8693230000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
TE Connectivity1419108-6
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 740mW 32.5kOhms

Descriptions

Descriptions of Idec RJ1S-C-A240 provided by its distributors.

Power Relay 240VAC 25.57KOhm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay
RELAY, E-MECH, SPDT, CTRL-V 240AC, 12A, 250VAC, SOCKET MOUNT, BLADE, RJ SERIES
IDEC Compact Power Relay; 12A; SPDT; 240VAC; 5-Blade
General Purpose Relays Relay Plug-In SPDT 12A 240VAC
POWER RELAY, SPDT, 240VAC, 12A, PLUG IN;; POWER RELAY, SPDT, 240VAC, 12A, PLUG IN; Relay Type:Power; Coil Voltage VAC Nom:240V; Contact Current Max:12A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:25.57kohm; Contact Configuration:SPDT
Relay, Spdt, 250Vac, 30Vdc, 12A; Contact Configuration:Spdt; Coil Voltage:240Vac; Contact Current:12A; Product Range:Rj Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RJ1S-C-A240

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS