Idec RJ1S-CL-A240

Relay General Purpose Power; 12A; SPDT; 240V AC Coil
$ 11.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RJ1S-CL-A240.

IHS

Datasheet4 pages19 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Power Relay 240VAC 25.57KOhm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay
Electromechanical Relay SPDT 15A 220/240VAC 18.79KOhm Flange Mount
Power Relay 220/240VAC 15A SPDT(28x21.5x36)mm THT
POWER/SIGNAL RELAY SPDT MOMENTARY 1000mW (COIL) 15A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
Weidmuller8693230000
Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output

Descriptions

Descriptions of Idec RJ1S-CL-A240 provided by its distributors.

Relay General Purpose Power; 12A; SPDT; 240V AC Coil
Power Relay 240VAC 12A SPDT Socket Type
240V AgNi 12A SPDT (1 Form C) Plugin,12.7x28.8mm Power Relays ROHS
GENERAL PURPOSE RELAY, SPDT, 12A, 240VDC, PLUG-IN TERMINAL, RJ SERIES
Relay, Spdt, 250Vac, 30Vdc, 12A; Contact Configuration:Spdt; Coil Voltage:240Vac; Contact Current:12A; Product Range:Rj Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RJ1S-CL-A240
POWER RELAY, SPDT, 240VAC, 12A, PLUG IN Relay Type:General Purpose Coil Voltage VAC Nom:240V Contact Current Max:12A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:25570ohm Contacts:SPDT Coil Type:AC RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS