Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 8693230000

Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
$ 8.138
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8693230000.

IHS

Datasheet3 pages17 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31

Related Parts

TE Connectivity1419108-6
General Purpose Power PCB Relay SPDT-CO 12A 730VAC 32500Ohm Through Hole
Universal relay SPDT Bracket mounting,Through hole mounting 29mm*13mm*35.5mm
Power Relay 240VAC 10A SPDT(29mm 13mm 35.5mm) Socket
Omron Omron Power relay, G2Rseries, 240V ac_coil_voltage, switching current10A, SPDT
Phoenix Contact2903339
Relay, 1 Form C (NO/NC), 230 V (AC), 25 A, 250 V (DC), 250 V (AC), monostable, 2903339
PanasonicHC1-H-AC240V
Power/Signal Relay, SPDT, Momentary, 1200mW (Coil), AC Input, AC Output, Socket Mount

Descriptions

Descriptions of Weidmuller 8693230000 provided by its distributors.

Power/Signal Relay, SPDT, Momentary, 750mW (Coil), AC Input, AC Output
Electromechanical Relay SPDT 12A 230VAC 32.5KOhm Plug-In
RELAY GEN PURPOSE SPDT 12A 230V
General Purpose Relay SPDT TH 29mm L
Weidmüller RIDERSERIES RCL RCL114730 - 8693230000
Rcl114730 |Weidmuller 8693230000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER