Idec RH2B-UTDC12V

Relay General Purpose Power; 10A; DPDT; 12V DC Coil
$ 9.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH2B-UTDC12V.

IHS

Datasheet10 pages8 years ago

Master Electronics

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schneider Electric782XBXM4L-12D
General Purpose Power Relay DPDT 12VDC 15A -
Relay General Purpose Power; 10A; DPDT; 12V DC Coil
Power Relay 12VDC 10A DPDT(27.5x21x42)mm Socket
IDEC Compact Power Relay; 10A; DPDT; 12VDC; 8-Blade; LED
Electromechanical Relay DPDT 10A 12VDC 160Ohm Through Hole
Electromechanical Relay 12VDC 160Ohm 10A DPDT (44x22.5x41.9)mm Flange General Purpose Relay

Descriptions

Descriptions of Idec RH2B-UTDC12V provided by its distributors.

Relay General Purpose Power; 10A; DPDT; 12V DC Coil
Power Relay 12VDC 10A DPDT(43.2x21.5x42)mm Bracket
POWER RELAY, DPDT, 12VDC, 10A, PLUG IN;Relay Type:Miniature; Coil Voltage VDC Nom:12V; Contact Current Max:10A; Contact Voltage AC Nom:220V; Contact Voltage DC Nom:30V; Coil Resistance:160ohm; Contacts:DPDT; Coil Type:DC ;
Relay, Dpdt, 110Vac, 30Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:12Vdc; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:110V; Contact Voltage Vdc:30V Rohs Compliant: Yes |Idec RH2B-UTDC12V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS