Idec RH1B-ULD-DC24V

Active ROHS3Compliant SPDT (1Form C) General Purpose Power Relay 20ms -25C~70C 750Ohm 32mA
$ 12.846
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH1B-ULD-DC24V.

Master Electronics

Datasheet12 pages14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.01%

Related Parts

IDEC Compact Power Relay; 10A; SPDT; 24VDC; 5-Blade; LED
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
Power Relay 24VDC 10A SPDT(43.2x14.5x42)mm Bracket
General Purpose Relay, SPDT, 15A, 24VDC, Max V250AC 125DC, Bracket Mnt, 8 Pin
Electromechanical Relay SPDT 15A 24VDC 650Ohm Flange Mount
Electromechanical Relay SPDT 15A 24VDC 650Ohm Through Hole

Descriptions

Descriptions of Idec RH1B-ULD-DC24V provided by its distributors.

Active ROHS3Compliant SPDT (1Form C) General Purpose Power Relay 20ms -25C~70C 750Ohm 32mA
IDEC Compact Power Relay; 10A; SPDT; 24VDC; 5-Blade; LED; Diode
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
AgCdO 24V 10A SPDT (1 Form C) Plugin,14x27.5mm Power Relays ROHS
GENERAL PURPOSE RELAY, SPDT, 10A, 24VDC, PLUG-IN TERMINAL, RH SERIES
Relay General Purpose; 10A; SPDT; 24V DC Coil
RH1B-ULD-DC24V - IDEC RH Relay SPDT with Light & Diode
Power Relay, 24Vdc, 10A, Spdt, Socket; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Contact Voltage Vdc:30V Rohs Compliant: Yes |Idec RH1B-ULD-DC24V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS