Contact Block, Dpdt, 0.1A, 125Vac; Switch Terminals:Solder Lug; No. Of Poles:2 Pole; Contact Current Max:100Ma; Contact Voltage Ac Max:125V; For Use With:Idec Lw Series Illuminated Switches; Contact Voltage Dc Max:30V Rohs Compliant: Yes |Idec LW-C20