LAMP, LED REPLACEMENT, RED; LED Color:Re; LAMP, LED REPLACEMENT, RED; LED Color:Red; Supply Voltage:24V; Current Rating:54mA; Average Bulb Life:100000h; Forward Current If:54mA; Forward Voltage:24V; Leaded Process Compatible:No; Lens Color:Red
Led Bulb, Red; Accessory Type:Led Lamp; For Use With:Idec Lt1 Series 56Mm Signalight Towers; Product Range:-; Average Bulb Life:100000H; Current Rating:54Ma; Forward Current If:54Ma; Forward Voltage:24V; Led Color:Red Rohs Compliant: Yes |Idec LTXD-2R