Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 803-1710-0331-504

803 Series 5mm red 5/8 mounting hole flat lens press to test indicator"
$ 96.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 803-1710-0331-504.

IHS

Datasheet1 page28 years ago

element14 APAC

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.96%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-05-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

800 Series 5mm red 15/32 Mounting Hole Flat Lens Press to Test Indicator"
Single Color LED, Red, T-1 3/4
Lamp; 14 V; Red; 15000; 0.330 in.; 1.140 in. (Max.); 507 Series
Single Color LED, Red, 7.14mm

Descriptions

Descriptions of Dialight 803-1710-0331-504 provided by its distributors.

803 Series 5mm red 5/8 mounting hole flat lens press to test indicator"
Single Color LED, Red, T-3 1/4
PANEL MOUNT INDICATOR RED INCANDESCENT 0.63" MIL PRESS-TO-TEST 800 SERIES
LED; Red; 5/8 in.; T-3-1/4; Panel Mount
RS APAC
LAMP, INDICATOR, INCANDESCENT, T-3 1/4, RED
803-1710-0331-504, DIALIGHT CORPORATION
Indicating Light Red Incandescent
DIAL PRESS TO TEST IND;32-MOQ / CAT 7
LAMP, INDICATOR, INCANDESCENT, T-3 1/4, RED; Lamp Base Type: -; Mounting Hole Dia: 15.9mm; Current Rating: -; Supply Voltage: 55V; Lens Shape: -; Product Range: -; Bulb Size: T-3 1/4; Colour: Red

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80317100331504