Dialight 507-3914-1471-600

Lamp; 14 V; Red; 15000; 0.330 in.; 1.140 in. (Max.); 507 Series
$ 9.462
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 507-3914-1471-600.

IHS

Datasheet1 page27 years ago

Master Electronics

element14

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-22.81%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-04-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 507-3914-1471-600 provided by its distributors.

Lamp; 14 V; Red; 15000; 0.330 in.; 1.140 in. (Max.); 507 Series
Incandescent Lamps Based Red 14V and 80mA
Incandescent Panel Mount Indicators
PANEL INDICATOR INCAND 14V RED
LAMP INDICATOR INCAND 8.38MM RED; Bulb S; LAMP INDICATOR INCAND 8.38MM RED; Bulb Size:8.38mm; Lamp Base Type:Wire Leaded; Luminous Intensity:300mcd; Supply Voltage:14V; Current Rating:80mA; Color:Red; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 507-3914-1471600
  • 50739141471600
  • 50739141471600*