Idec LA3L-M1C64-G

Switch, Miniature, Panel Mount, 5 A, DPDT, Solder Tab, 50 Ohms (max.)
$ 19.47
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LA3L-M1C64-G.

Master Electronics

Datasheet23 pages18 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Related Parts

SWITCH, PUSHBUTTON, PANEL MOUNT, LED, 2500 VAC FOR 1 MINUTE, 3 A (AC RESISTIVE)
NKK SwitchesLP0125CCKW01F
SWITCH, P/B, DPDT, ON-(ON),ROUND, BUSHING MNT, NON-ILLUMINATED, GREEN CAP,3A,125VAC, QC
NKK SwitchesLB26RKW01-5F-JF
LB Series DPDT Rectangular Snap-In Black Pushbutton Switch with Green Cap
NKK SwitchesYB25WCKW01-5F-JF
Pushbutton Switch, DPDT, On-(on), Momentary, 3A, 30VDC, Quick Connect Terminal, Panel Mount
E-SwitchULV7F2GSS341
ULV7 Series DPDT ON-ON 3 A 250 VAC Blue LED 3 V 3.5 N IP67 Pushbutton Switch
E-SwitchULV7F2G11341
Vandal Resistant Switch ULV7 DPDT 3A AC 250V Blue On-On Disc by Waytek

Descriptions

Descriptions of Idec LA3L-M1C64-G provided by its distributors.

SWITCH, MINIATURE, PANEL MOUNT, 5 A, DPDT, SOLDER TAB, 50 OHMS (MAX.)
Switch Push Button N.O./N.C. DPDT Flush Rectangular Button 5A 250VAC 125VDC Momentary Contact Quick Connect/Solder Panel Mount
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Con; SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Contact Configuration:DPDT; Switch Operation:Off-(On); Contact Voltage AC Nom:120V; Contact Voltage DC Nom:24V; Contact Current Max:3A; Actuator Style:Rectangular; Switch Terminals:Solder

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA3L-M1C64-G.