NKK Switches LP0125CCKW01F

Switch, P/b, DPDT, On-(on), Round, Bushing Mnt, Non-illuminated, Green Cap, 3A, 125VAC, Qc
$ 11.815
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches LP0125CCKW01F.

RS (Formerly Allied Electronics)

Datasheet6 pages14 years ago

TME

Future Electronics

Mouser

Inventory History

3 month trend:
-94.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-08-01

Related Parts

NKK SwitchesLP0125CMKW01F
SWITCH, P/B, DPDT, ON-(ON),ROUND, SNAP-IN MNT, NON-ILLUMINATED, GREEN CAP,3A,125VAC, QC
NKK SwitchesLP0125CMKW015FB
SWITCH, P/B, DPDT, ON-(ON),ROUND, SNAP-IN MNT, GREEN LED,2V, WHITE CAP,3A,125VAC, QC
NKK SwitchesLP0125CMKW01C
SWITCH, P/B, DPDT, ON-(ON),ROUND, SNAP-IN MNT, NON-ILLUMINATED, RED CAP,3A,125VAC, QC

Descriptions

Descriptions of NKK Switches LP0125CCKW01F provided by its distributors.

SWITCH, P/B, DPDT, ON-(ON),ROUND, BUSHING MNT, NON-ILLUMINATED, GREEN CAP,3A,125VAC, QC
Pushbutton Switches DPDT ON-(ON) 3A GRN BUSHING MOUNT
SWITCH PUSHBUTTON DPDT 3A 125V
Switch, Pushbutton, Non-Illuminated, Dpdt, 3A, Green; Product Range:Lp01 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Dpdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Green Rohs Compliant: Yes |Nkk Switches LP0125CCKW01F
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPD; SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, GREEN; Switch Operation: On-(On); Contact Configuration: DPDT; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 30V; Contact Current Max: 3A; Switch Terminals: Quick Connect, Solder
Contact Configuration = 1CO / Poles = 2 / Actuator Type = Flat Button / Switching Function = ON-(ON) / Contact Current = 3 A / Contact Voltage = 30 VDC / Contact Voltage = 125 VAC / Contact Voltage = 250 VAC / Cut Out Size (Diameter) mm = 16 / Legend = None / Termination Type = Soldering Lugs / Termination Type = Quick Connect Terminal, 2.8 x 0.5 mm / Mounting Type = Bushing / Switch Material = Glass Fibre-Reinforced Polyamide / Switch Colour = Black / Green / Series = LP01 / Standards Met = UL 94 V-0

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP