Idec HW1P-1FQD-A-24V

Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
$ 18.546
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1P-1FQD-A-24V.

Newark

Datasheet1 page8 years ago
Datasheet15 pages24 years ago

Master Electronics

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.14%

Related Parts

Dialight551-2507F
551 Series Orange 3 mm 60° 7 mcd Diffused 10 mA 2.2V LED Circuit Board Indicator
Dialight521-9498F
521 Series Orange 3 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
LED Panel Mount Indicator Uni-Color Amber 583nm 4mcd 2-Pin Bag
LED Panel Mount Indicator Uni-Color Amber 585nm 10mcd 2-Pin Bag
Multi-Element Led Light Source, amber, right Angle Rohs Compliant: Yes |Dialight 564-0100-777F
PANEL MOUNT INDICATOR LED 0.15" 12VDC LEADS RESISTOR ORANGE 5110F SERIES

Descriptions

Descriptions of Idec HW1P-1FQD-A-24V provided by its distributors.

Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22mm Amber Round Full Voltage 24VAC/DC LED Finger Safe Screw Terminal Terminal
Panel Mount Indicator, Led, 22Mm, Amber, 24V; Led Color:Amber; Operating Voltage:24V; Mounting Hole Dia:22Mm; Forward Current If:11Ma; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:-; Body Material:Plastic; Colour:Amber Rohs Compliant: Yes |Idec HW1P-1FQD-A-24V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS