Idec HW1E-BV4F11-R

Switch, Pushbutton, E-stop, Plastic Bezel, 1NO/1NC, 40MM Head, Unibody Construction
$ 35.837
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1E-BV4F11-R.

Newark

Datasheet0 pages0 years ago
Datasheet48 pages22 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Lectro Components

element14

Inventory History

3 month trend:
+6.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2021-10-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch, SPST, (on)-off, Momentary, 10A, 24VDC, Quick Connect Terminal, Panel Mount
Switch Selector N.O. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount

Descriptions

Descriptions of Idec HW1E-BV4F11-R provided by its distributors.

Switch, Pushbutton, E-STOP, PLASTIC BEZEL, 1NO/1NC, 40MM HEAD, UNIBODY CONSTRUCTION
Emergency Stop Switch, DPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
SWITCH, EMERGENCY STOP, 1NO/1NC, 600VAC;Contacts:DPST-1NO/1NC; Switch Operation:Pushlock Turn Reset; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:220V; Contact Current Max:10A; Actuator Style:Mushroom; Switch Terminals:Screw ;
Switch, Emergency Stop, 1No/1Nc, 600Vac; Contacto, Configuración:Dpst-1No, Spst-Nc; Interruptor, Operación:Pushlock Turn Reset; Contacto, Tensión Dc Nom:220V; Contacto, Tensión Ac Nom:600V; Contacto, Intensidad Max:10A; Ip:Ip65 |Idec HW1E-BV4F11R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW1E-BV4F11R