Descriptions of Idec HW1S-2TF10 provided by its distributors.
Switch Selector N.O. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
SWITCH, SELECTOR, 1NO, 10A, 600V; No. of Switch Positions:2 Position; No. of Poles:1 Pole; Angle of Throw:90°; Contact Current AC Max:10A; Contact Voltage AC Max:600V; Product Range:HW Series; Illumination:Non Illuminate
MAINTAINED SELECTOR SWITCH, 2 POSITION KNOB, SPST-NO, 10A, 600V, HW SERIES
Rotary Switch, 2 Positions, SPST, Latched, 8A, 24VDC, Screw Terminal, Handle Knob Type Actuator, Panel Mount
Switch Selector; 22.5mm; 2 Position; 1-NO
Control Switches 22mm Selector Switch
Selector Switch, 2-Pos Maint, 1NO,
24V(DC) Off-On SPST-NO 10A(AC),8A(DC) , 29.4mm*89.5mm
SWITCH SELECT 2POS SPST 10A 110V
HW Series FG Control Unit-Oth2
Switch, Selector, 1No, 10A, 600V; Rango De Producto:Serie Hw; Ángulo De Tiro:90°; Contacto, Intensidad Ac Max:10A; Contacto, Intensidad Dc Max:8A; Contacto, Tensión Ac Max:600V; Contacto, Tensión Dc Max:220V; No. De Polos:1 Polos |Idec HW1S-2TF10