What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron A22NL-RPA-TGA-G100-GC

Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
$ 17.88
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A22NL-RPA-TGA-G100-GC.

IHS

Datasheet104 pages10 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.43%

Alternate Parts

Price @ 1000
$ 17.88
$ 27.019
Stock
30,880
771
Authorized Distributors
3
6
Throw Configuration
SPST
SPST
Contact Plating
-
-
Housing Material
-
-
Termination
Screw
-
Current Rating
8 A
-
Voltage Rating (DC)
24 V
-
Illumination Type
LED
-
Illumination Color
-
-
Mechanical Life
500 kcycles
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2018-05-15
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-03-31
LTD Date2023-06-30

Related Parts

Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
Switch Emergency Stop N.C. SPST Mushroom Button 10A 240VAC 24VDC Screw Panel Mount
APEM1222MA
Pushbutton Switch, SPST, Momentary, 8A, 12VDC, Screw Terminal, Panel Mount-threaded

Descriptions

Descriptions of Omron A22NL-RPA-TGA-G100-GC provided by its distributors.

Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
Switch Push Button N.O. SPST Round Button 10A 440VAC 240VDC Alternate Contact Panel Mount Screw
Off-On SPST-NO -22.30(Dia) 500000Cycles 24V 120V 500000Cycles 10A(AC),8A(DC) , 30mm*64.4mm
PUSHBUTTON A22NL Ø22, BEZEL METAL, PROJECTED, ALTERNATE, CAP COLOR TRANSPARENT GREEN, LED G...
Pushbutton; Illum; Momentary; Projected; Brushed Metal Bezel; Yellow; 1 NO
PB SWITCH, ILLUM, SPST-NO, 10A, 12V, GRN; PB SWITCH, ILLUM, SPST-NO, 10A, 12V, GRN; Switch Operation:Push On-Push Off; Illumination Color:Green; Product Range:A22NL Series; Pushbutton Actuator Style:Round; Contact Configuration:SPST-NO; Switch Terminals:Screw; IP Rating:IP66

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22NLRPATGAG100GC