Idec HW1B-V4F01-R

Pushbutton Switch, SPST, (on)-off, Momentary, 10A, 24VDC, Quick Connect Terminal, Panel Mount
$ 31.955
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1B-V4F01-R.

IHS

Datasheet62 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Lectro Components

Inventory History

3 month trend:
+1.99%

Alternate Parts

Price @ 1000
$ 31.955
$ 34.72
$ 34.72
Stock
16,824
118
118
Authorized Distributors
6
6
6
Throw Configuration
SPST
SPST
SPST
Contact Plating
Gold
-
-
Housing Material
-
-
-
Termination
Screw
Screw
Screw
Current Rating
-
-
-
Voltage Rating (DC)
-
-
-
Illumination Type
-
-
-
Illumination Color
-
-
-
Mechanical Life
500 kcycles
500 kcycles
500 kcycles

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2018-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Selector N.O. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount

Descriptions

Descriptions of Idec HW1B-V4F01-R provided by its distributors.

Pushbutton Switch, SPST, (on)-off, Momentary, 10A, 24VDC, Quick Connect Terminal, Panel Mount
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
SWITCH, PUSHBUTTON, E-STOP,40MM PUSHLOCK, TWIST RESET, RED,1NC,10A 110 VAC,22MM MNT
Switch, Emergency Stop, 1Nc, 600Vac; Contacto, Configuración:Spst-Nc; Interruptor, Operación:Pushlock Turn Reset; Contacto, Tensión Dc Nom:220V; Contacto, Tensión Ac Nom:600V; Contacto, Intensidad Max:10A; Ip:Ip65 |Idec HW1B-V4F01-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS