Idec AVW411-R

Pushbutton switch, E-Stop, 40mm, pushlock twist reset, 1NO 1NC, 10A 110VAC, 22mm mnt
$ 44.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AVW411-R.

IHS

Datasheet43 pages8 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Pushbutton Switch, SPST, (on)-off, Momentary, 10A, 24VDC, Quick Connect Terminal, Panel Mount
Switch, Pushbutton, E-STOP, PLASTIC BEZEL, 1NO/1NC, 40MM HEAD, UNIBODY CONSTRUCTION
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount

Descriptions

Descriptions of Idec AVW411-R provided by its distributors.

Pushbutton switch, E-Stop, 40mm, pushlock twist reset, 1NO 1NC, 10A 110VAC, 22mm mnt
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
SWITCH, EMERGENCY STOP, 1NO/1NC, 600VAC Contacts:DPST-1NO/1NC Contact Voltage AC Nom:600V Contact Voltage DC Nom:220V Contact Current Max:100A Actuator Style:Mushroom Switch Terminals:Screw Actuator Diameter:40mm IP Rating:65
Switch, Emergency Stop, 1No/1Nc, 600Vac; Contacto, Configuración:Dpst-1No, Dpst-Nc; Interruptor, Operación:Pushlock Turn Reset; Contacto, Tensión Dc Nom:220V; Contacto, Tensión Ac Nom:600V; Contacto, Intensidad Max:10A; Ip:Ip65 |Idec AVW411-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVW411-R..
  • AVW411R
  • AVW411R..