Idec AL6H-M14P-Y

Switch, Panel Mount, Led, 2000 VAC, 8 ma @ 5 VDC +/- 5%, SPDT, Gold-clad Silver
$ 17.055
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6H-M14P-Y.

Farnell

Datasheet14 pages18 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.79%

Related Parts

Pushbutton Switch, SPDT, Momentary, 1A, 24VDC, Solder/quick Connect Terminal, Panel Mount
Pushbutton Switch, SPDT, Momentary, 1A, 24VDC, Solder/quick Connect Terminal, Panel Mount
SWITCH, PANEL MOUNT, LED, 2000 VAC, 8 MA @ 5 VDC +/- 5%, SPDT, GOLD-CLAD SILVER
C&K Components8125SHZBE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8121SHZGE
Switch, Pushbutton, Panel Mounted, SPDT, On-Mom., 1 Amp @ 120VAC or 28VDC
C&K Components8121J83ZGE22
Pushbutton Switch, SPDT, Momentary, 1A, 28VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of Idec AL6H-M14P-Y provided by its distributors.

SWITCH, PANEL MOUNT, LED, 2000 VAC, 8 MA @ 5 VDC +/- 5%, SPDT, GOLD-CLAD SILVER
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
SWITCH, INDUSTRIAL PUSHBUTTON, 18X24MM; Product Range: A6 Series; Contact Configuration: SPDT; Switch Operation: (On); Contact Current Max: 1A; Contact Voltage AC Nom: 240V; Illumination Color: Yellow; Contact Voltage DC Nom: 120V
Switch, Industrial Pushbutton, 18X24Mm; Product Range:A6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spdt; Switch Operation:Momentary; Pushbutton Actuator Style:Rectangular; Actuator/Cap Colour:Yellow Rohs Compliant: Yes |Idec AL6H-M14P-Y

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS