Idec AB6H-M1P-W

Pushbutton Switch, SPDT, Momentary, 1A, 24VDC, Solder/quick Connect Terminal, Panel Mount
$ 13.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AB6H-M1P-W.

IHS

Datasheet14 pages9 years ago
Datasheet14 pages18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Pushbutton Switch, SPDT, Momentary, 1A, 24VDC, Solder/quick Connect Terminal, Panel Mount
SWITCH, PANEL MOUNT, LED, 2000 VAC, 8 MA @ 5 VDC +/- 5%, SPDT, GOLD-CLAD SILVER
SWITCH, PANEL MOUNT, LED, 2000 VAC, 8 MA @ 5 VDC +/- 5%, SPDT, GOLD-CLAD SILVER
C&K Components8125SHZBE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8121SHZGE
Switch, Pushbutton, Panel Mounted, SPDT, On-Mom., 1 Amp @ 120VAC or 28VDC
C&K Components8121J83ZGE22
Pushbutton Switch, SPDT, Momentary, 1A, 28VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of Idec AB6H-M1P-W provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 1A, 24VDC, Solder/quick Connect Terminal, Panel Mount
PUSHBUTTON, PANEL MOUNT, LED, 8 MA AT 5 VDC 5%, SPDT, 0.4 VA (MAX.) AT 28 VAC
Rectangular Button Momentary Contact SPDT -16.2 1000000Cycles 250V 250V 100000Cycles
Switch Push Button N.O./N.C. SPDT Rectangular Button 250VAC 250VDC Momentary Contact Quick Connect/Solder
Pushbutton Sw, Spdt, 1A, 120V, Solder/Qc; Product Range:A6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spdt; Switch Operation:Momentary; Pushbutton Actuator Style:Rectangular; Actuator/Cap Colour:White Rohs Compliant: Yes |Idec AB6H-M1P-W

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS