C&K Components 8121SHZGE

Switch, Pushbutton, Panel Mounted, SPDT, On-Mom., 1 Amp @ 120VAC or 28VDC
$ 10.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 8121SHZGE.

Newark

Datasheet17 pages9 years ago
Datasheet17 pages14 years ago

IHS

Factory Futures

Master Electronics

TME

Inventory History

3 month trend:
+25.12%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2012-05-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K Components8125SHZBE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8121J83ZGE22
Pushbutton Switch, SPDT, Momentary, 1A, 28VDC, Solder Terminal, Panel Mount
C&K Components8121J81ZGE22
Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 28VDC, Solder Terminal, Panel Mount
Pushbutton Switch, Spdt, 1A, 125Vac, Sol; |APEM Inc. 18535CD

Descriptions

Descriptions of C&K Components 8121SHZGE provided by its distributors.

Switch, Pushbutton, Panel Mounted, SPDT, On-Mom., 1 Amp @ 120VAC or 28VDC
Pushbutton Switch, Spdt, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
Switch Push Button (ON) OFF SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact Solder Lug Panel Mount
8020 Series Pushbutton Switch SPDT Standard Panel Mount, Rear
C & K black button switch, panel mount, Instantaneous operation, No indicator light, SPDT
C&K 8121SHZGE Switches > Pushbutton > SnapAction Pushbuttn > Mini Snap Pushbtn
Pushbutton Switch; Switch Operation:(On); Circuitry:SPDT; Switch Terminals:Solder Lug; Actuator Diameter:0.122"; Actuator Style:Round; Contact Current Max:1A; Illumination:Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
SWITCH, SPDT, 1A, 120VAC, PANEL, ON-MOM; Contact Configuration:SPDT; Switch Operation:(On); Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; Contact Current Max:1A; Actuator Style:Plunger; Switch Terminals:Solder; Actuator / Cap Colour:(Not Applicable); SVHC:No SVHC (20-Jun-2013)
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Plunger / Switching Function = ON-(ON) / Contact Current = 1 A / Contact Voltage = 120 VAC / Contact Voltage = 28 VDC / Legend = None / Termination Type = Soldering Lugs / Mounting Type = SMD / Switch Material = Diallyl Phthalate (DAP) / Switch Colour = White / Series = 8020 / Standards Met = UL Listed
PUSHBUTTON SWITCH, SPDT, MOM; Series:Plunger; Switch Function Type:On-Mom; Contact Configuration:SPDT; Voltage, Contact AC Max:120V; Voltage, Contact DC Max:28V; Max Contact Current AC:1A; Max Contact Current DC:1A; Terminal Type:Solder lug; Actuator / Cap Colour:White; Bush Length:6.35mm; Contact Material:Gold over Silver; Current, Switching AC Max:1A; Current, Switching DC Max:1A; Dielectric Strength, VAC:1000V; External Depth:6.86mm; External Diameter:7.98mm; External Length / Height:10.41mm; Flammability Rating:UL 94V-0; Lead Length:3.94mm; Lead Spacing:4.7mm; No. of Electrical Operations:60000; PCB Hole Diameter:6.35mm; Panel Cut-out Diameter:5.72mm; Resistance, Contact Max:50mohm; Resistance, Insulation:1000Mohm; Shaft Diameter:3.1mm; Shaft Length:5.54mm; Temp, Op. Max:75°C; Temp, Op. Min:-30°C; Thread Size:1/4 - 40 UNS-2A; Voltage, Contact Resistance:2V; Width, External:12.7mm; Width, Tab:2.03mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.