C&K Components 8125SHZBE

Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Panel Mount-Threaded
$ 7.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 8125SHZBE.

element14 APAC

Datasheet17 pages9 years ago

IHS

Master Electronics

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+58.90%

CAD Models

Download C&K Components 8125SHZBE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K Components8125SYZBE
Pushbutton Switch, SPDT, On-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount
C&K Components8125J81ZBE22
Pushbutton Switch, SPDT, On-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount
C&K Components8125J82ZBE22
Pushbutton Switch, SPDT, On-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount
SWITCH, P/B, SPDT, ON-MOM, ROUND ACTUATOR, BRASS/GOLD, 0.1A, 30VDC, SOLDER

Descriptions

Descriptions of C&K Components 8125SHZBE provided by its distributors.

Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Panel Mount-Threaded
Switch, PNL-MNT, Pushbutton, SPDT, ON-MOM., Snap Action MOM W/Solder TerminalS
C&K 8125SHZBE Switches > Pushbutton > SnapAction Pushbuttn > Mini Snap Pushbtn
8020 Series Snap Acting SPDT On-Momentary Solder Lug Pushbutton Switch
Pushbutton Switch; Switch Operation:(On); Circuitry:SPDT; Switch Terminals:Solder Lug; Actuator Diameter:0.122"; Actuator Style:Round; Contact Rating:0.4VA; Illumination:Non-Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
SWITCH, SPDT, 0.4VA, 20V, PANEL, ON-MOM; Contact Configuration:SPDT; Switch Operation:(On); Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Actuator Style:Plunger; Switch Terminals:Solder; Actuator / Cap Colour:(Not Applicable); SVHC:No SVHC (20-Jun-2013); Switching Power Max:0.4VA
PUSHBUTTON SWITCH, SPDT, MOM; Series:Plunger; Switch Function Type:On-Mom; Contact Configuration:SPDT; Voltage, Contact AC Max:20V; Voltage, Contact DC Max:20V; Terminal Type:Solder lug; Actuator / Cap Colour:White; Bush Length:6.35mm; Contact Material:Gold; Dielectric Strength, VAC:1000V; External Depth:6.86mm; External Diameter:7.98mm; External Length / Height:10.41mm; Flammability Rating:UL 94V-0; Lead Length:3.94mm; Lead Spacing:4.7mm; No. of Electrical Operations:60000; PCB Hole Diameter:6.35mm; Panel Cut-out Diameter:5.72mm; Power, Switching VA Max:0.4VA; Resistance, Contact Max:50mohm; Resistance, Insulation:1000Mohm; Shaft Diameter:3.1mm; Shaft Length:5.54mm; Temp, Op. Max:75°C; Temp, Op. Min:-30°C; Thread Size:1/4 - 40 UNS-2A; Voltage, Contact Resistance:2V; Width, External:12.7mm; Width, Tab:2.03mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8125SHZBE..