Idec ABD410N-R

Switch Push Button N.O. SPST Mushroom Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
$ 24.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ABD410N-R.

Electro Sonic

Datasheet30 pages14 years ago
Datasheet30 pages11 years ago

Farnell

Lectro Components

Related Parts

Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switches Pushbutton 22mm Momentary Metal Round Red 1NO Contact Screw Terminal
Pushbutton Switches Pushbutton 22mm Momentary Metal Round Black 1NO Contact Screw Terminal

Descriptions

Descriptions of Idec ABD410N-R provided by its distributors.

Switch Push Button N.O. SPST Mushroom Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
SWITCH, INDUSTRIAL PUSHBUTTON, 65MM; Con; SWITCH, INDUSTRIAL PUSHBUTTON, 65MM; Contact Configuration:SPST-NO; Switch Operation:(On); Contact Voltage DC Nom:220V; Contact Voltage AC Nom:600V; Contact Current Max:100A; Actuator Style:Mushroom; Actuator Diameter:65mm
Switch, Industrial Pushbutton, 65Mm; Switch Operation:(On); Pushbutton Actuator Style:mushroom; Contact Configuration:spst-No; Product Range:twtd Series; Switch Terminals:screw; Ip Rating:ip65; Contact Current Max:10A Rohs Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS