Omron A22NL-RPM-TGA-G100-GC

Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
$ 21.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A22NL-RPM-TGA-G100-GC.

IHS

Datasheet104 pages10 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 21.88
$ 28.1
Stock
100
574
Authorized Distributors
2
6
Throw Configuration
SPST
SPST
Contact Plating
-
-
Housing Material
-
-
Termination
Screw
-
Current Rating
8 A
-
Voltage Rating (DC)
24 V
-
Illumination Type
LED
-
Illumination Color
-
-
Mechanical Life
5 Mcycles
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2018-05-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-31
LTD Date2023-06-30

Related Parts

Pushbutton Switch, SPST, Momentary, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, Screw Terminal, Panel Mount

Descriptions

Descriptions of Omron A22NL-RPM-TGA-G100-GC provided by its distributors.

Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Switch Push Button N.O. SPST Round Button 10A 440VAC 240VDC Momentary Contact Panel Mount Screw
PUSHBUTTON A22NL Ø22, BEZEL METAL, PROJECTED, MOMENTARY, CAP COLOR TRANSPARENT GREEN, LED G...
PB SWITCH, ILLUM, SPST-NO, 10A, 12V, GRN; Product Range: A22NL Series; Panel Cutout Diameter: 22.3mm; Contact Configuration: SPST-NO; Switch Operation: Momentary; Pushbutton Actuator Style: Round; Actuator / Cap Colour: Transparent

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22NLRPMTGAG100GC