Idec ABW410-B

Pushbutton Switches Pushbutton 22mm Momentary Metal Round Black 1NO Contact Screw Terminal
$ 19.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ABW410-B.

IHS

Datasheet40 pages7 years ago

Farnell

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount

Descriptions

Descriptions of Idec ABW410-B provided by its distributors.

Pushbutton Switches Pushbutton 22mm Momentary Metal Round Black 1NO Contact Screw Terminal
Switch Push Button N.O. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
SWITCH, INDUSTRIAL PUSHBUTTON, 40MM;Contacts:SPST-NO; Switch Operation:OFF-(ON); Contact Voltage AC Nom:600V; Contact Voltage DC Nom:220V; Contact Current Max:10A; Actuator Style:Mushroom Head; Switch Terminals:Screw ;
SWITCH, INDUSTRIAL PUSHBUTTON, 40MM; Product Range:TW Series; Panel Cutout Diameter:22.3mm; Contact Configuration:SPST-NO; Switch Operation:Momentary; Pushbutton Actuator Style:Mushroom; Actuator / Cap Colour:Black; IP Rating:IP65
Switch, Industrial Pushbutton, 40Mm; Contacto, Configuración:Spst-No; Interruptor, Operación:Apagado-(Encendido); Ip:Ip65; Contacto, Tensión Dc Nom:220V; Contacto, Tensión Ac Nom:600V; Contacto, Intensidad Max:10A; Color:Black |Idec ABW410-B

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABW410B