Idec ABD110N-G

Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
$ 16.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ABD110N-G.

Farnell

Datasheet29 pages20 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Lectro Components

Inventory History

3 month trend:
+0.00%

Related Parts

Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switches Pushbutton 22mm Momentary Metal Round Red 1NO Contact Screw Terminal
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount

Descriptions

Descriptions of Idec ABD110N-G provided by its distributors.

Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
Pushbutton, Mom, Grn, Flush, 1NO, Non-Ill, 30mm Mounting
SWITCH, INDUSTRIAL PUSHBUTTON, 30MM
PUSHBUTTON, TWTD SERIES, 30MM, FLUSH, 1NO, MOM, GREEN
SWITCH, INDUSTRIAL PUSHBUTTON, 30MM; Con; SWITCH, INDUSTRIAL PUSHBUTTON, 30MM; Contact Configuration:SPST-NO; Switch Operation:Off-(On); Contact Voltage AC Nom:600V; IP Rating:IP65; Contact Voltage DC Nom:220V; Contact Current Max:10A; Actuator / Cap Color:Green; Color:Green

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABD110N-G.