Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec HW1B-M1F10-B

Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
$ 12.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1B-M1F10-B.

Farnell

Datasheet41 pages18 years ago

element14 APAC

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-21.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2021-10-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 8A, 24VDC, Snap On Terminal, Panel Mount
Pushbutton Switches Pushbutton 22mm Momentary Metal Round Red 1NO Contact Screw Terminal
Pushbutton Switches Pushbutton 22mm Momentary Metal Round Red 1NC Contact Screw Terminal
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount

Descriptions

Descriptions of Idec HW1B-M1F10-B provided by its distributors.

Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Panel Mount Screw
Flush Round Button Momentary Contact SPST circular-22.3 5000000Cycles 220V 440V 10000000Cycles threaded mounting,panel mount 45.7mm(Length)*29.4mm(height)
SWITCH, INDUSTRIAL PUSHBUTTON, 22MM Contacts:SPST-NO Switch Operation:(ON) Contact Voltage AC Nom:600V Contact Voltage DC Nom:220V Contact Current Max:10A Actuator Style:Round Switch Terminals:Screw Actuator Diameter:22mm
SWITCH, INDUSTRIAL PUSHBUTTON, 22MM; Product Range:HW Series; Panel Cutout Diameter:22.3mm; Contact Configuration:SPST-NO; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator / Cap Colour:Black; IP Rati
Switch, Industrial Pushbutton, 22Mm; Contacto, Configuración:Spst-No; Interruptor, Operación:(Encendido); Ip:Ip65; Contacto, Tensión Dc Nom:220V; Contacto, Tensión Ac Nom:600V; Contacto, Intensidad Max:10A; Rango De Producto:Serie Hw |Idec HW1B-M1F10-B

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS