Descriptions of Ideal Industries 30-072 provided by its distributors.
Twist-On Wire Connector, 14 AWG Max, Blue, Thermoplastic Insulation, 300 V, 15 A, 100 PK
Wire-Nut Wire Conn, Model 72B Blue, 100/Box, price is for 10 units-Note:Price is for 10 Units
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.06A (Coil), 20.4VDC (Coil), 1224mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount
CLOSED END SPLICE, 11/64IN TWIST-ON BLUE; Product Range:72B Series; Termination:Twist On; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:2.5mm²; Insulator Colour:Blue; Insulator Ma
Closed End Splice, 11/64In Twist-On Blue; Rango De Producto:Serie 72B; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:2.5Mm²; Material Aislante:Termoplástico; Aislante, Color:Azul |Ideal 30-072
IDEAL 30-072 WIRE-NUT Wire Connector Brand: IDEAL. Part Number: 30-072. IDEAL, 30-072, Wire Connector, Flame-Retardant, Series: 72B, Positive Grip Shell Style, Fixed/Square Wire Spring, Solid/Stranded Copper Wire, 22 to 14 AWG Wire, 300 V AC, Specifications: 1/2 in Solid, 3/8 in Stranded Wrap Strip, 1 to 5 Conductors, 16 to 2 AWG Minimum, 16 to 3 AWG Maximum Conductor Combination Size, 221 deg F, Polypropylene, Blue, Zinc Plated, 25/64 in W x 45/64 in H Dimensions. Additional Description: IDL -30-072 WIRE-NUT WIRE CONN, MODEL 72B BLUE, 100/BOX WIRE-NUT WIRE CONNECTOR. Catalog Description: IDEAL, Wire Connector, Wire-Nut, Twist-On, Number Of Conductors: 1 to 5, Conductor Range: 22 - 14 AWG, Min 2-16 MAX 3-16, Color: Blue, Material: Flame-retardant polypropelene, Voltage Rating: 300 V, Environmental Conditions: Tough, UL 94V-2 Flame-Retardant Shell Rated At 105 DEG C (221 F), Model Number: 72B, Flammability Rating: UL 94V-2..