Panduit DV18-250P-MY

Quick Disconnect Terminal 18-22AWG F 22.4mm 7.4mm Bulk
$ 0.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DV18-250P-MY.

Master Electronics

Datasheet1 page0 years ago

Agility

Sager Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan

Related Parts

Disconnect Terminal 18-22AWG Brass F 22.09mm Tin Bulk
Quick Disconnect Terminal 16AWG Brass Blue F 21.84mm Tin InsulKrimp™ T/R
TE Connectivity61988-2
Quick Disconnect Terminal, FASTON 250 Series, Female Piggyback Disconnect, 6.35mm x 0.81mm
TE Connectivity62003-1
Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 62003-1

Descriptions

Descriptions of Panduit DV18-250P-MY provided by its distributors.

Quick Disconnect Terminal 18-22AWG F 22.4mm 7.4mm Bulk
Piggyback Disconnect, 6.35Mm, 18Awg, Red; Product Range:Dv-P Series; Terminal Type:Female & Male Piggyback Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:22Awg Rohs Compliant: Yes |Panduit DV18-250P-MY
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Combination of female disconnect and male tab allows versatility in points of connection. Multiple connection points allow additional circuits to be added to existing equipment without expensive rework. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. UL Flammability UL 94V-2/HB, maximum insulation temperature 194 Degrees Fahrenheit (90 Degrees Celsius). Rated up to 300 Volts.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DV18-250P-MY.