iC-Haus IC-ML TSSOP20

8-Bit Linear Position Hall Encoder IC
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for IC-ML TSSOP20. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for iC-Haus IC-ML TSSOP20.

CAD Models

Download iC-Haus IC-ML TSSOP20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsAMC80AIPWR
Low power local temp sensor with fan speed and power supply voltage monitor 24-TSSOP -40 to 125
Texas InstrumentsAMC80AIPW
TEXAS INSTRUMENTS AMC80AIPW Temperature Sensor IC, Digital,3C, -40 C, +125 C, TSSOP, 24 Pins
Texas InstrumentsLM80CIMT-3/NOPB
Serial Interface ACPI-Compatible Microprocessor System Hardware Monitor 24-TSSOP -25 to 125
Texas InstrumentsLM80CIMTX-3/NOPB
Serial Interface ACPI-Compatible Microprocessor System Hardware Monitor 24-TSSOP -25 to 125
Analog DevicesAD7417ARUZ-REEL7
ADC Single SAR 10-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7417ARU-REEL
SENSOR DIGITAL -40C-125C 16TSSOP

Descriptions

Descriptions of iC-Haus IC-ML TSSOP20 provided by its distributors.

8-Bit Linear Position Hall Encoder IC
Hall Position Sensor Array
Hall Effect Type = Position Sensor / Encoder / Output Current mA = 1 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TSSOP / Pins = 20 / Mounting Type = SMD / Length mm = 4.4 / Width mm = 1.9 / Resistance kOhm = 100 / Hysteresis = 300 mV / Resolution Bit = 8

Manufacturer Aliases

iC-Haus has several brands around the world that distributors may use as alternate names. iC-Haus may also be known as the following names:

  • iC-Haus GmbH
  • IC-HAUSINTEGRATEDCIRCUITS
  • IC-H
  • IC-HAUS CORPORATION
  • IC-HAUS CORP