Texas Instruments AMC80AIPWR

Low power local temp sensor with fan speed and power supply voltage monitor 24-TSSOP -40 to 125
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC80AIPWR.

HQonline

Datasheet27 pages14 years ago

Texas Instruments

Arrow Electronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+14.52%

CAD Models

Download Texas Instruments AMC80AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.68
$ 3.87
Stock
350,013
208,857
Authorized Distributors
3
1
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.25 B
1.25 B
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC80AIPWR.

Related Parts

Analog DevicesMAX6689UP9A+
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 20-Pin TSSOP Tube
Analog DevicesMAX6697UP34+
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 20-Pin TSSOP / SENSOR TEMPERATURE SMBUS 20TSSOP
Texas InstrumentsLM80CIMT-3/NOPB
Serial Interface ACPI-Compatible Microprocessor System Hardware Monitor 24-TSSOP -25 to 125
Texas InstrumentsLM80CIMTX-3/NOPB
Serial Interface ACPI-Compatible Microprocessor System Hardware Monitor 24-TSSOP -25 to 125
Analog DevicesMAX6693UP9A+
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments AMC80AIPWR provided by its distributors.

Low power local temp sensor with fan speed and power supply voltage monitor 24-TSSOP -40 to 125
e4 ACTIVE (Last Updated: 4days ago) ADC (Sigma Delta) Comparator Register Bank Cut Tape (CT) thermal monitor ±3C 7.8mm 500muA 5.5V
TEMP MON, CTRL, 2WIRE, 24TSSOP; IC Output Type:Digital; Sensing Accuracy Range:± 3°C; Temperature Sensing Range:-40°C to +125°C; Supply Current:500µA; Supply Voltage Range:3V to 5.5V; Resolution (Bits):10bit; Sensor Case Style:TSSOP; No. of Pins:24; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012); Base Number:80

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.