Texas Instruments AMC80AIPW

Low power local temp sensor with fan speed and power supply voltage monitor 24-TSSOP -40 to 125
$ 3.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC80AIPW.

HQonline

Datasheet27 pages14 years ago

Texas Instruments

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AMC80AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.87
$ 2.68
Stock
208,929
373,628
Authorized Distributors
1
3
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.25 B
1.25 B
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC80AIPW.

Related Parts

Analog DevicesMAX6689UP9A+
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 20-Pin TSSOP Tube
Analog DevicesMAX6697UP34+
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 20-Pin TSSOP / SENSOR TEMPERATURE SMBUS 20TSSOP
Texas InstrumentsLM80CIMT-3/NOPB
Serial Interface ACPI-Compatible Microprocessor System Hardware Monitor 24-TSSOP -25 to 125
Texas InstrumentsLM80CIMTX-3/NOPB
Serial Interface ACPI-Compatible Microprocessor System Hardware Monitor 24-TSSOP -25 to 125
Analog DevicesMAX6697UP9C+
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments AMC80AIPW provided by its distributors.

Low power local temp sensor with fan speed and power supply voltage monitor 24-TSSOP -40 to 125
Temperature Sensor Ic, Digital, 3 C, -40 C, +125 C, Tssop, 24 Rohs Compliant: Yes
System Hardware Monitor with Two-Wire/SMBus Serial Interface | IC TEMP MON CTRL 2WIRE 24TSSOP
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 24; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.