What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM80CIMT-3/NOPB

Serial Interface ACPI-Compatible Microprocessor System Hardware Monitor 24-TSSOP -25 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM80CIMT-3/NOPB.

Farnell

Datasheet35 pages12 years ago

Texas Instruments

element14

CAD Models

Download Texas Instruments LM80CIMT-3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM80CIMTX-3/NOPB
Serial Interface ACPI-Compatible Microprocessor System Hardware Monitor 24-TSSOP -25 to 125
Texas InstrumentsAMC80AIPWR
Low power local temp sensor with fan speed and power supply voltage monitor 24-TSSOP -40 to 125
Texas InstrumentsAMC80AIPW
TEXAS INSTRUMENTS AMC80AIPW Temperature Sensor IC, Digital,3C, -40 C, +125 C, TSSOP, 24 Pins
Analog DevicesMAX6689UP9A+
Temp Sensor Digital Serial (2-Wire) 20-Pin TSSOP Tube
Analog DevicesMAX6693UP9A+
Serial Switch/Digital Sensor, 11 Bit(s), 4Cel, BICMOS, Rectangular, 20 Pin, Surface Mount
Analog DevicesMAX6693UP9A+T
Temp Sensor Digital Serial (2-Wire) 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments LM80CIMT-3/NOPB provided by its distributors.

Serial Interface ACPI-Compatible Microprocessor System Hardware Monitor 24-TSSOP -25 to 125
e3 NRND (Last Updated: 1week ago) ADC Comparator Fan Speed Counter Register Bank Tube thermal monitor ±3C(Max) 7.8mm 1mA 3.3V
Temperature Sensor IC; Output Voltage:2.4V; Output Current:0.1µA; Accuracy:3°C; Supply Voltage Min:2.8V; Supply Voltage Max:3.8V; Termination Type:SMD; Package/Case:24-TSSOP; No. of Pins:24; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
MPU MONITOR, FAN CNTRL,WATCHDOG, 24TSSOP; IC Output Type:Digital; Sensing Accuracy Range:± 3°C; Temperature Sensing Range:-25°C to +125°C; Supply Current:200µA; Supply Voltage Range:2.8V to 5.75V; Resolution (Bits):8bit; Sensor Case Style:TSSOP; No. of Pins:24; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM80CIMT-3 NOPB
  • LM80CIMT-3-NOPB
  • LM80CIMT-3NOPB
  • LM80CIMT3/NOPB
  • LM80CIMT3NOPB