iC-Haus IC-MB3 TSSOP24

Obsolete - BiSS Master IC 1-Chan/3-Slave

Submit Request for Quote

Unfortunately we do not know of any distributors for IC-MB3 TSSOP24. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for iC-Haus IC-MB3 TSSOP24.

CAD Models

Download iC-Haus IC-MB3 TSSOP24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01

Related Parts

74LVX Series 5.5 V 8-Bit 3-State Dual Supply TranslatingTransceiver-TSSOP-24
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
Transceiver, 74LVXC3245, 1 Element, 2.3 V to 5.5 V, 24 Pins, TSSOP
STMicroelectronicsSTP16CPC26TTR
STP16CPC26 Series 90 mA 30 MHz 16-Bit Constant Current LED Sink Driver -TSSOP-24
STMicroelectronicsSTP16CP05XTTR
Low-voltage 16-bit constant current LED sink driver, HTSSOP24, Tape and Reel
Texas InstrumentsSN74LVCC4245APWR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85

Descriptions

Descriptions of iC-Haus IC-MB3 TSSOP24 provided by its distributors.

Obsolete - BiSS Master IC 1-Chan/3-Slave
Interface Circuit
Interfaces = BiSS / Interfaces = SPI / Interfaces = Parallel port / Type = BiSS Interface Master / Interfaces = BiSS / Supply Current mA = 20 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 24 / Mounting Type = SMD

Manufacturer Aliases

iC-Haus has several brands around the world that distributors may use as alternate names. iC-Haus may also be known as the following names:

  • iC-Haus GmbH
  • IC-HAUSINTEGRATEDCIRCUITS
  • IC-H
  • IC-HAUS CORPORATION
  • IC-HAUS CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • IC-MB3TSSOP24