iC-Haus IC-MA DFN10

8-Bit Angular Hall Sensor / Encoder
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for IC-MA DFN10. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for iC-Haus IC-MA DFN10.

Related Parts

NXP SemiconductorsMMA8653FCR1
MMA8652 Series ±2/±4/±8 g 12-Bit Digital Accelerometer Surface Mount - DFN-10
NXP SemiconductorsMMA8652FCR1
MMA8652FC Series 3.6 V SMT 3-Axis 12-Bit Digital Accelerometer - DFN-10
NXP SemiconductorsMMA7660FCR1
MMA7660FC Series ±1.5 g 3 Axis Orientation/Motion Detection Sensor - QFN-10
NXP SemiconductorsMMA7660FCT
MMA7660FC Series ±1.5 g 3 Axis Orientation/Motion Detection Sensor - QFN-10
NXP SemiconductorsMAG3110FCR1
MAG3110 Series 3.6 V 900 µA Surface Mount 3-Axis Magnetometer - DFN-10 (2x2)

Descriptions

Descriptions of iC-Haus IC-MA DFN10 provided by its distributors.

8-Bit Angular Hall Sensor / Encoder
Hall Effect Type = Angular / Output Current mA = 1 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = DFN / Pins = 10 / Mounting Type = SMD / Length mm = 4 / Width mm = 4 / Height mm = 0.9 / Resistance kOhm = 100 / Hysteresis = 300 mV

Manufacturer Aliases

iC-Haus has several brands around the world that distributors may use as alternate names. iC-Haus may also be known as the following names:

  • iC-Haus GmbH
  • IC-HAUSINTEGRATEDCIRCUITS
  • IC-H
  • IC-HAUS CORPORATION
  • IC-HAUS CORP