NXP Semiconductors MMA7660FCR1

MMA7660FC Series ±1.5 g 3 Axis Orientation/Motion Detection Sensor - QFN-10
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMA7660FCR1.

Upverter

Technical Drawing3 pages10 years ago

IHS

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download NXP Semiconductors MMA7660FCR1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-04-15
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-05-28
LTD Date2018-11-28

Related Parts

NXP SemiconductorsMMA8653FCR1
MMA8652 Series 卤2/卤4/卤8 g 12-Bit Digital Accelerometer Surface Mount - DFN-10
NXP SemiconductorsMMA8652FCR1
MMA8652FC Series 3.6 V SMT 3-Axis 12-Bit Digital Accelerometer - DFN-10

Descriptions

Descriptions of NXP Semiconductors MMA7660FCR1 provided by its distributors.

MMA7660FC Series ±1.5 g 3 Axis Orientation/Motion Detection Sensor - QFN-10
IC, 3 AXIS ACCELEROMETER, ± 1.5G, DFN-10
Accelerometer Triple ±1.5g 2.8V 10-Pin DFN T/R
Accelerometer, I2C, 2.4-3.6V, XYZ, 1.5g, DFN 10, Reel
I2C Motion Detection Sensor DFN-10(3x3) Specialized Sensors ROHS
21.33(LSB/g) I2C 2.4V 3.6V X,Y,Z ¡À1.5g DFN-10 , 3mm*3mm*1mm
Analog Circuit, 1 Func, PDSO10
IC, 3 AXIS ACCELEROMETER, 1.5G, DFN-10; IC, 3 AXIS ACCELEROMETER, ± 1.5G, DFN-10; Acceleration Range:± 1.5g; No. of Axes:3; Sensor Case Style:DFN; No. of Pins:10; Supply Voltage Range:1.71V to 3.6V, 2.4V to 3.6V; Operati
Accelerometer IC; No. of Axes:3; Gravity Range:± 1.5g; Sensitivity:± 8%; Supply Current:2µA; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:10-DFN; No. of Pins:10 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMA7660FCR1.
  • MMA7660FCR1_