NXP Semiconductors MAG3110FCR1

MAG3110 Series 3.6 V 900 µA Surface Mount 3-Axis Magnetometer - DFN-10 (2x2)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MAG3110FCR1.

IHS

Datasheet30 pages16 years ago

Upverter

Freescale Semiconductor

Arrow Electronics

Farnell

CAD Models

Download NXP Semiconductors MAG3110FCR1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-05-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-07-28
LTD Date2019-01-28

Descriptions

Descriptions of NXP Semiconductors MAG3110FCR1 provided by its distributors.

MAG3110 Series 3.6 V 900 µA Surface Mount 3-Axis Magnetometer - DFN-10 (2x2)
1000¦ÌT 0.10¦ÌT/LSB I2C 1.9V 900¦ÌA(Typ) 3.6V X,Y,Z DFN , 2mm*2mm*900¦Ìm
Digital Magnetometer 2.5V/3.3V 10-Pin DFN T/R
NXP - MAG3110FCR1 - MAGNETOMETER, 3AXIS, I2C, 80HZ
MAGNETOMETER, 3AXIS, I2C, 80HZ; Magnetometer Range:-10G to 10G; Magnetometer Interface:I2C; SVHC:No SVHC (19-Dec-2012)
Linear - Analog Multiplier/Divider
SPECIALTY ANALOG CIRCUIT PDSO10
IC, DIGITAL MAGNETOMETER, DFN-10; IC Function:Magnetic Sensor; Supply Voltage Range:1.62V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:DFN; No. of Pins:10; Package / Case:10-DFN; Supply Current:900µA ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP