NXP Semiconductors MMA8652FCR1

MMA8652FC Series 3.6 V SMT 3-Axis 12-Bit Digital Accelerometer - DFN-10
$ 0.629
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMA8652FCR1.

IHS

Datasheet65 pages10 years ago

NXP Semiconductors SCT

Newark

Freescale Semiconductor

Inventory History

3 month trend:
-100%

CAD Models

Download NXP Semiconductors MMA8652FCR1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-08-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMMA8653FCR1
MMA8652 Series 卤2/卤4/卤8 g 12-Bit Digital Accelerometer Surface Mount - DFN-10
NXP SemiconductorsMMA7660FCR1
MMA7660FC Series ±1.5 g 3 Axis Orientation/Motion Detection Sensor - QFN-10
NXP SemiconductorsMMA7660FCT
MMA7660FC Series ±1.5 g 3 Axis Orientation/Motion Detection Sensor - QFN-10

Descriptions

Descriptions of NXP Semiconductors MMA8652FCR1 provided by its distributors.

MMA8652FC Series 3.6 V SMT 3-Axis 12-Bit Digital Accelerometer - DFN-10
3-axis low power digital accelerometer, VSON10
NXP Semiconductors SCT
Accelerometers; MMA8652FCR1; NEXPERIA; 3.6 V; 1.95 V; Digital, I2C; 10
ACCELEROMETER, 3-AXIS, DIGITAL, DFN-10; MEMS Sensor Output: Digital; Measurement Axis: X, Y, Z; Acceleration Range: ± 2g, ± 4g, ± 8g; Supply Voltage Min: 1.95V; Supply Voltage Max: 3.6V; Sensor Case Style: DFN; No. of Pins: 10P

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMA8652FCR1.