Hubbell Wiring Device-Kellems HBLFRBK

Conn Power RCP 1 POS Solder ST Cable Mount 1 Terminal 1 Port
$ 53.542

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBLFRBK.

IHS

Datasheet1 page9 years ago

Master Electronics

Newark

Electro Sonic

Related Parts

TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBLFRBK provided by its distributors.

Conn Power RCP 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Hubbell SINGLEPOLE, 300/400A FEM RCPT, SCREW
Receptacle, Female, Blk, 600VAC/250VDC
SINGLEPOLE 300/400A FEM 783585112596
Single Pole Connector; Género:Macho; Tensión Nominal:600Vac; Intensidad Nominal:400A; Conector, Montaje:Panel; Color:Black; Conector, Color:Negro; Conector, Tipo:Power Entry; Connecting Termination:Double Set Screw |Hubbell Wiring Devices HBLFRBK

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBLFRBK.