Hubbell Wiring Device-Kellems HBL9965C

Mains Power Connector, 20A, 125/250V, Male, Screw Terminal, Plug
$ 40.692

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL9965C.

IHS

Datasheet1 page12 years ago

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-21.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL9965C provided by its distributors.

Mains Power Connector, 20A, 125/250V, Male, Screw Terminal, Plug
Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port Twist-Lock
Locking Plug, Non-NEMA, 20 A, 125/250V AC, Single Phase, 3 Pole, Screw Terminals, Black, White
PLUG, LOCKING, MALE, INSULGRIP, 20A 125/250V, 3-POLE, 3-WIRE, SCREW TERMINAL
Hubbell LKG PLUG, 3P3W, 20A 125/250V, B/W
LOCKING MALE PLUG 3P3W 20 78358503760
CONNECTOR, POWER ENTRY, PLUG, 20A; Connector Type:Power Entry; Current Rating:20A; Connector Colour:Black, White; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating VAC:250V; Product Range:Twist-Lock; Gender:
Connector, Power Entry, Plug, 20A; Conector, Tipo:Power Entry; Intensidad Nominal:20A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:250V; Conector, Montaje:Montaje De Cable |Hubbell Wiring Devices HBL9965C

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems