Hubbell Wiring Device-Kellems HBL7464V

Midget Locking Connector, ML1-15R, 15 A, 125V AC, Single Phase, 2 Pole, Screw Terminals, Black
$ 21.538

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL7464V.

IHS

Datasheet1 page8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
-16.23%

Related Parts

TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL7464V provided by its distributors.

Midget Locking Connector, ML1-15R, 15 A, 125V AC, Single Phase, 2 Pole, Screw Terminals, Black
Mains Power Connector, 15A, 125V, Female, Receptacle
POWER ENTRY CONNECTOR, RECEPTACLE, 2P2W, 15A 125V, ML-1R; Connector Type: Power Entry; Current Rating: 15A; Connector Colour: Black; Connector Body Material: Nylon (Polyamide) Body; Voltage Rating VAC: 125V; Connector Mountin
Power Entry Connector, Receptacle, 2P2W, 15A 125V, Ml-1R; Conector, Tipo:Power Entry; Intensidad Nominal:15A; Conector, Color:Negro; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:125V; Núm. De Salidas:1 |Hubbell Wiring Devices HBL7464V
Hubbell Wiring Device-Kellems, HBL7464V, Locking Connector, Grounding Heavy Duty Cord Mount, Series: HBL, 125 V AC, 15 A, 2 Pole, 2 Wires, ML-1R NEMA Rating, Industrial Grade, IP20 Enclosure, 0.218 to 0.375 in Diameter Cord, -40 to 75 deg C, Pressure Screw Terminal, Nylon, Black, 1.06 x 1.06 x 1.77 in Dimensions

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems