Hubbell Wiring Device-Kellems HBL7413C

Female Connector Body, 20A 3-PHASE Wye 120/208V AC, 4-POLE 4-WIRE Non- Grounding
$ 72.763

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL7413C.

IHS

Datasheet1 page12 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-7.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL7413C provided by its distributors.

FEMALE CONNECTOR BODY, 20A 3-PHASE WYE 120/208V AC, 4-POLE 4-WIRE NON- GROUNDING
Conn Power RCP 2Power/1Ground POS Screw ST Cable Mount 3 Terminal 1 Port
Locking Connector 20A 120/208V 3 PhaseY 4P 4W Nylon Black/White
Connector, Power Entry, 20A, 208V; Connector Type:Power Entry; Current Rating:20A; Connector Colour:Black, White; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating Vac:208V; Product Range:- Rohs Compliant: Yes |Hubbell Wiring Devices HBL7413C
Hubbell HBL7413C Locking Connector Brand: Hubbell. Part Number: HBL7413C. Hubbell Wiring Device-Kellems Twist-Lock Insulgrip, HBL7413C, Locking Connector, Heavy Duty Shrouded Watertight Cord Mount, Series: HBL, 120/208Y V AC, 20 A, 4 Pole, 4 Wires, L5-30R NEMA Rating, Industrial Grade, NEMA 4/4X/12/IP66 Enclosure, 0.35 to 1.15 in Diameter Cord, -40 to 75 deg C, Pressure Screw Terminal, Nylon, Black/White, 2.33 x 2.33 x 3.86 in Dimensions. Additional Description: HUBW-HBL7413C LKG CONN, 4P4W, 20A 120/208V, BK 120/208V. Catalog Description: Locking Devices, Twist-Lock®, Industrial, Female Insulgrip® Connector Body, 20A 3-Phase Wye 120/208V AC, 4-Pole 4-Wire Non- Grounding, Non-NEMA, Screw Terminal, Black and White Nylon...

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems