Hubbell Wiring Device-Kellems HBL5969VY

Straight Blade Connector, 5-15R, 15 A, 125V AC, 2 Pole, 3 Wire, Screw Terminals, Yellow
$ 28.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL5969VY.

IHS

Datasheet1 page11 years ago

Farnell

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-53.76%

Related Parts

Non-gendered cat ear crimp terminal that accepts 22-30 AWG wires and features tin plating.
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Bag
Molex 08-50-0108 KK 396 Crimp Terminal 2578, 22-26 AWG, Bag, Brass, 2.540um Tin (Sn)
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity172234-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL5969VY provided by its distributors.

Straight Blade Connector, 5-15R, 15 A, 125V AC, 2 Pole, 3 Wire, Screw Terminals, Yellow
SOCKET, 15A; Connector Type: Power Entry; Current Rating: 15A; Connector Colour: Yellow; Connector Body Material: Nylon (Polyamide) Body; Voltage Rating VAC: 125V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Mounti
Connector, Power Entry, Socket 15A; Conector, Tipo:Power Entry; Intensidad Nominal:15A; Conector, Color:Amarillo; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:125V; Color:Yellow; Contacto, Material:Latón |Hubbell Wiring Devices HBL5969VY
Hubbell HBL5969VY Straight Blade Connector Brand: Hubbell. Part Number: HBL5969VY. Wiring Device-Kellems Valise Straight Blade Connector, Female Grounding Insulated Cord Mount, 125 VAC, 15 A, 1/2 hp, 2 Pole, 3 Wires, 5-15R NEMA Rating, Commercial/Industrial Grade, IP20 Enclosure, 0.22 to 0.66 in Diameter Cord, -40 to 75 deg C, Screw Terminal, Nylon, Yellow, 2.68 x 1.32 x 2.68 in. Additional Description: HUBW-HBL5969VY VALISE CONN, 15A 125V, 5-15R, YL. Catalog Description: Straight Blade Devices, Female Connector Body, Valise Series, Industrial/Commercial Grade, Straight, 2-Pole 3- Wire Grounding, 15A 125V, 5-15R, Yellow, Single Pack...

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBL5969VY.