Molex 39-00-0078

Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Bag
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-00-0078.

Jameco (USA)

Technical Drawing2 pages5 years ago
Datasheet4 pages17 years ago
Datasheet3 pages19 years ago

IHS

Upverter

element14

Molex

Inventory History

3 month trend:
+4.28%

CAD Models

Download Molex 39-00-0078 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity640250-2
Connector; Receptacle; 2; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity640250-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
3.96mm Pitch KK Crimp Housing, Female, Friction Ramp, 4 Circuits, Natural
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
Connector Housing, Receptacle, 2 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural

Descriptions

Descriptions of Molex 39-00-0078 provided by its distributors.

Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Bag
Molex MINI-FIT series mother crimp contact 39-00-0078, tin plated Brass contact core, 10mΩMaximum contact resistance, 16AWG TO 16AWG
Crimp socket Cable ø: 1.8...3.1 mm Cross-section AWG: 16 AWG Connection principle: Wire-Board / Wire-Wire Contact material: Tin-Plated Brass Gender of contacts: Female Series: Mini-Fit Jr
CRIMP SKT, MINI-FIT PK100; Product Range: Mini-Fit Jr. 5556 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Contact Plati; Available until stocks are exhausted Alternative available
CONTACT, SOCKET, 16AWG, CRIMP; Product Range:Mini-Fit Jr. 5556 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474 Series Rcpt Housing Connectors; Wire Size AWG Min:-; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017); Cable Diameter Max:3.1mm; Cable Diameter Min:1.8mm; Contact Size:16; Contact Termination:Crimp; Current Rating:9A; Gender:Receptacle; Voltage Rating VAC:600V; Wire Area Size Max:1.29mm²; Wire Area Size Min:1.29mm²; Wire Size:16AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039000078
  • 039000078
  • 39-00-0078.
  • 39-00-0078..
  • 3900-0078
  • 39000078
  • 5556-T3L
  • 5556T3L