Descriptions of Molex 08-50-0108 provided by its distributors.
Molex Tinned crimping terminal Female terminal, KK 396series, maximum0.35mm², min0.1mm²
Molex 08-50-0108 KK 396 Crimp Terminal 2578, 22-26 AWG, Bag, Brass, 2.540um Tin (Sn)
Connector Accessory, 0.065in Min Cable Dia, 0.065in Max Cable Dia, Contact, Brass
Connector 0.156 Contact Female 1 Position Crimp Straight Cable Mount Bag
CRIMP TERMINAL, 22-26 AWG, TIN-PLATED BRASS, BULK PACKAGING, 2578 SERIES
Terminal, Socket, Wire to Board Connector, Tin, Brass, Cable Mount, Straight, 2578 Series, KK 396
KK 156 TERMINAL CRIMP 22-26 AWG TIN
Headers&Wire Housings TERMINAL 22-26 BULK
Crimp Terminal, Female, Tin, 22 ... 26AWG
Contact SKT Crimp ST Cable Mount Bag
Avnet Japan
CONTACT, SOCKET, 26-22AWG, CRIMP;
CONTACT, SOCKET, 26-22AWG, CRIMP; Product Range:KK 578 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex KK 2574,2139,41695,